Sealey FHRCW08 Flexible Head Ratchet Combination Spanner 8mm

MPN
FHRCW08
Brand
Sealey
EAN-13
5024209690027
Order Code
89-3495
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £17.95 £16.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Vanadium steel combination spanner with 72-tooth, WallDrive® ratchet ring. Ultra-smooth ratchet action requires only 5° rotation to pick up the next tooth. Flexible ring head is ideal for awkward applications.
  • Chrome Vanadium steel ratchet spanner with WallDrive® ratchet ring.
  • 72-tooth ratchet ring and gear.
  • Flexible ring head is ideal for awkward applications.
  • Lifetime guarantee*.
  • Model No. FHRCW08

Model NoFHRCW08
Length:137mm
Nett Weight:0.04Kg
Set Model No(s):AK63827 - 7pc Set (includes 8-19mm), AK6382 - 16pc Set (includes 8-19mm, three square drive adaptors and one bit holder)
Size:8mm

Type Metric
Imperial or Metric Metric
Size 8mm
Length 137mm
Lifetime Warranty Yes
Nett Weight 0.04kg
Quantity 1
Set Model No(s) AK63827 - 7pc Set (includes 8-19mm), AK6382 - 16pc Set (includes 8-19mm, three square drive adaptors and one bit holder)

Reviews

Be the first to submit a review

Trustpilot