Sealey FGE01 Extending Steel Garage Extension 2.5 x 4.5 x 2.5m

MPN
FGE01
Brand
Sealey
EAN-13
5054511915136
Order Code
94-4760
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £828.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Extending garage extension, perfect for allowing temporary use of a driveway as a garage. Supplied with a powder coated steel frame. 195g/m2 PE Tarp with UV protection and completely waterproof.
  • Extending garage extension, perfect for allowing temporary use of a driveway as a garage.
  • Supplied with a powder coated steel frame.
  • 195g/m2 PE Tarp with UV protection and completely waterproof.
  • Size ( W x D x H ): 2.5 x 4.5 x 2.5m.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. FGE01
  • • Extending garage extension, perfect for allowing temporary use of a driveway as a garage. • Supplied with a powder coated steel frame. • 195g/m2 PE Tarp with UV protection and completely waterproof. • Size ( W x D x H ): 2.5 x 4.5 x 2.5m. • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery. • Model No. FGE01
Type Vehicle Shelter
Material 195g/m2 PE Tarp and Steel
Size 2.5 x 4.5 x 2.5m
Colour Grey
Door Size 2.5m (W) x 2m (H)
Nett Weight 122kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot