Sealey FF400 Open and Short DC Circuit Detector

MPN
FF400
Brand
Sealey
EAN-13
5024209787949
Order Code
89-4367
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Find short and open circuits quickly and easily. Simply attach the sender unit to the circuit and follow the wires using the detector. Ideal for automotive repairs. Suitable for all DC circuits up to 42V. Supplied in storage case. Powered by two 9V batteries (supplied).
  • Find short and open circuits quickly and easily.
  • Simply attach the sender unit to the circuit and follow the wires using the detector.
  • Ideal for automotive repairs.
  • Suitable for all DC circuits up to 42V.
  • Supplied in storage case.
  • Powered by two 9V batteries (supplied).
  • Model No. FF400
Type Short circuit detector
For Use With 0 to 42V
Nett Weight 0.32kg

Reviews

Be the first to submit a review

Trustpilot