Sealey FD115EMIX Assorted Grit Flap Discs Aluminium Oxide Ø115mm Ø22mm Bore PK10

MPN
FD115EMIX
Brand
Sealey
EAN-13
5054630027659
Order Code
94-4753
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide flap disc for descaling, rust removal, weld preparation, weld cleaning and general surface preparation. Pack contains four different levels of abrasion, for assorted applications and finishes. Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad. Depressed centre discs suitable for electric and air tools.
  • Aluminium oxide flap discs for descaling, rust removal, weld preparation, weld cleaning and general surface preparation.
  • Pack contains four different levels of abrasion, for assorted applications and finishes.
  • Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad.
  • Depressed centre discs suitable for electric and air tools.
  • Size/Bore: Ø115/22mm.
  • Contents: 3 x 40G, 4 x 60G, 2 x 80G, 1 x 120G.
  • Model No. FD115EMIX
Type Flap Disc
Diameter Ø115mm
Bore Size 22mm
Quantity 10
Bore Ø22mm
Disc Size Ø115mm
Grit Assorted
Nett Weight 0.83kg

Reviews

Be the first to submit a review

Trustpilot