Sealey FD1158010 115mm Zirconium Flap Discs 80Grit 22mm Bore - Pack of 10

MPN
FD1158010
Brand
Sealey
EAN-13
5054630200410
Order Code
94-5890
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Zirconium flap discs for descaling, derusting, weld preparation, weld cleaning and general surface preparation. More durable than normal sanding discs. Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad. Depressed centre discs suitable for electric and air tools.
  • Zirconium flap discs for descaling, derusting, weld preparation, weld cleaning and general surface preparation.
  • More durable than normal sanding discs.
  • Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad.
  • Depressed centre discs suitable for electric and air tools.
  • Size/Bore: Ø115/Ø22mm.
  • Pack of 10.
  • 80Grit.
  • Model No. FD1158010
Type Flap Disc
Diameter Ø115mm
Bore Size 22mm
Quantity 10
Bore Ø22mm
Disc Size Ø115mm
Grit 80
Maximum RPM 13000
Nett Weight 0.725kg

Reviews

Be the first to submit a review

Trustpilot