Sealey FBD10050 Sanding Disc Fibre Backed Ø100mm 50Grit Pack of 25

MPN
FBD10050
Brand
Sealey
EAN-13
5054511047004
Order Code
84-1803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Aluminium and zirconia oxide abrasive fibre discs on a fibre paper backing. Suitable for removing paints from wood and metal surfaces as well as the grinding of weld seams.
  • Aluminium and zirconia oxide abrasive fibre discs on a fibre paper backing.
  • Suitable for removing paints from wood and metal surfaces as well as the grinding of weld seams.
  • Ø100mm disc.
  • 50Grit.
  • Pack of 25.
  • Model No. FBD10050
Type Fibre Disc
Diameter Ø100mm(Ø4")
Bore Size 22.23mm
Quantity 25
Disc Size Ø100mm(Ø4")
Grit 50
Lifetime Warranty No
Nett Weight 0.30kg
Pack Qty 25

Reviews

Be the first to submit a review

Trustpilot