Sealey ES2328120 Emery Sheet Blue Twill 230 x 280mm 120Grit Pack of 25

MPN
ES2328120
Brand
Sealey
EAN-13
5054511046496
Order Code
84-1798
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Emery sheets with blue twill backing. Cloth is flexible and tear resistant offering greater precision when finishing or polishing metal. Not for use on wood.
  • Emery sheets with blue twill backing.
  • Cloth is flexible and tear resistant offering greater precision when finishing or polishing metal.
  • Not for use on wood.
  • 230 x 280mm
  • 120Grit.
  • Pack of 25.
  • Model No. ES2328120
Type Sanding Sheet
Grit Size 120
Length 280mm
Width 230mm
Abrasive Material Emery
Grit 120
Lifetime Warranty No
Nett Weight 0.96kg
Pack Qty 25

Reviews

Be the first to submit a review

Trustpilot