Sealey ER255080 Emery Roll Blue Twill 25mm x 50mtr 80Grit

MPN
ER255080
Brand
Sealey
EAN-13
5054511046427
Order Code
84-1782
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Emery roll with blue twill backing. Cloth is flexible and tear resistant offering greater precision when finishing or polishing metal. Not for use on wood.

Model NoER255080
Grit:80
Length:50m
Nett Weight:0.80Kg
Width:25mm

Type Sanding Roll
Grit Size 80
Length 50m
Width 25mm
Abrasive Material Emery
Lifetime Warranty No
Nett Weight 0.80kg

Reviews

Be the first to submit a review

Trustpilot