Sealey ER2550120 Emery Roll Blue Twill 25mm x 50mtr 120Grit

MPN
ER2550120
Brand
Sealey
EAN-13
5054511046397
Order Code
84-1790
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Emery roll with blue twill backing. Cloth is flexible and tear resistant offering greater precision when finishing or polishing metal. Not for use on wood.

Model NoER2550120
Grit:120
Length:50m
Nett Weight:0.72Kg
Width:25mm

Type Sanding Roll
Grit Size 120
Length 50m
Width 25mm
Abrasive Material Emery
Lifetime Warranty No
Nett Weight 0.72kg

Reviews

Be the first to submit a review

Trustpilot