Sealey ER2525150 Emery Roll Blue Twill 25mm x 25mtr 150Grit

MPN
ER2525150
Brand
Sealey
EAN-13
5054511046342
Order Code
84-1789
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Emery roll with blue twill backing. Cloth is flexible and tear resistant offering greater precision when finishing or polishing metal. Not for use on wood.

Model NoER2525150
Grit:150
Length:25m
Nett Weight:0.32Kg
Width:25mm

Type Sanding Roll
Grit Size 150
Length 25m
Width 25mm
Abrasive Material Emery
Lifetime Warranty No
Nett Weight 0.32kg

Reviews

Be the first to submit a review

Trustpilot