Sealey ER1700PD Polisher Digital Ø180mm 1100W/230V Lightweight

MPN
ER1700PD
Brand
Sealey
EAN-13
5054511731156
Order Code
89-9999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £84.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful 1100W motor enclosed in a lightweight housing. Maintains high torque levels at low speeds, ideal for polishing. Digital display for variable speed control from 1000-3000rpm, stepping-up in 500rpm increments. Features a top mounted slide-button on/off switch allowing for a smooth, comfortable main handle grip. Spindle lock for fast and easy pad/foam head changes. Includes two handles - traditional side handle or over-the-top style D-handle, backing pad and polishing bonnet. Fitted with 2m mains cable. Supplied in storage case.
  • Powerful 1100W motor enclosed in a lightweight housing.
  • Maintains high torque levels at low speeds, ideal for polishing.
  • Digital display for variable speed control from 1000-3000rpm, stepping-up in 500rpm increments.
  • Features a slide-button on/off switch allowing for a smooth comfortable main handle grip.
  • Spindle lock for fast and easy pad/foam head changes.
  • Includes two handles - traditional side handle or over-the-top style D-handle, backing pad and polishing bonnet.
  • Pad Size/Thread Size: Ø180mm/M14 x 2mm.
  • Fitted with 2m mains cable.
  • Supplied in storage case.
  • Model No. ER1700PD



Type Polisher
Voltage 230V
Power Output 1100W
Cable Length 2m
Consumable Parts Hook-and-Loop Backing Pad - ER1700P.V3-47, Carbon Brushes - ER1700PD.21
Motor Power 1100W
Nett Weight 2.5kg
No-Load Speed 1000-3000rpm
Pad Size 180mm
Supply 230V
Thread Size M14 x 2mm

Reviews

Be the first to submit a review

Trustpilot