Sealey ER1700P Polisher Ø180mm 1100W/230V Lightweight

Order Code:

89-1741

Brand: Sealey MPN: ER1700P EAN-13: 5054511730180
Qty Unit Price (Ex VAT)
1+ £71.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Powerful 1100W motor enclosed in a lightweight housing. Maintains high torque levels at low speeds, ideal for polishing. Variable speed control from 600-3000rpm. Spindle lock for fast and easy pad/foam head changes. Supplied with side handle, backing pad and polishing bonnet. Fitted with 3m mains cable.


  • Powerful 1100W motor enclosed in a lightweight housing.
  • Maintains high torque levels at low speeds, ideal for polishing.
  • Variable speed control from 600-3000rpm.
  • Pad Size/Thread Size: Ø180mm/M14 x 2mm.
  • Spindle lock for fast and easy pad/foam head changes.
  • Supplied with side handle, backing pad and polishing bonnet.
  • Fitted with 3m mains cable.
  • Model No. ER1700P
Type Polisher
Voltage 230V
Power Output 1100W
Cable Length 3m
Motor Power 1100W
Nett Weight 2.4kg
No-Load Speed 600-3000rpm
Pad Size Ø180mm
Supply 230
Thread Size M14 x 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot