Sealey EL34USBB Extension Cable 2.6m 4x 230V + 2x USB Sockets - Black

MPN
EL34USBB
Brand
Sealey
EAN-13
5054630411908
Order Code
89-9819
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockBack-order availability date - 07/11/2026

Suitable for garage, workshop and office applications. Features 4 x 230V sockets, 3 x 5V (2.4A) USB sockets and 1 x 5V (3A) USB-C socket. Fitted with 3-pin heavy-duty plug. Features built-in surge protector which protects connected electronics from damage by power surges or spikes.
  • Suitable for garage, workshop and office applications.
  • Features 4 x 230V sockets, 3 x 5V (2.4A) USB sockets and 1 x 5V (3A) USB-C socket.
  • Features built-in surge protector which protects connected electronics from damage by power surges or spikes.
  • Length: 2.6m.
  • Fitted with 3-pin heavy-duty plug.
  • Model No. EL34USBB
Type Extension cable
Cable Length 2.6M
Plug Type UK
Cable cross section 3 x 1.5mm2
Cable Section 3 x 1.5mm²
Colour Black
Length 2.6m
Nett Weight 0.63kg
Number of Sockets 4
Operating Voltage 230V
USB Socket 2

Reviews

Be the first to submit a review

Trustpilot