Sealey EFS07DE Exhaust Hose Adaptor for Twin Pipes

MPN
EFS07DE
Brand
Sealey
EAN-13
5024209952170
Order Code
89-5573
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £156.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Features soft rubber cylindrical exhaust pipe cones to suit most vehicles. Allows exhaust fume extractor to be used on twin exhaust vehicles. Suitable for use with Model No. EFS07 and EFS/93 Exhaust Fume Extractors.
  • Features soft rubber cylindrical exhaust pipe cones to suit most vehicles.
  • Allows exhaust fume extractor to be used on twin exhaust vehicles.
  • Suitable for use with Model No. EFS07 and EFS/93 Exhaust Fume Extractors.
  • Extractor Connector: Ø65-90mm Male Taper.
  • Model No. EFS07DE

Model NoEFS07DE
Duct Length:1.4m
Extractor Connector:Ø65-90mm Male Taper
Nett Weight:3.61Kg

Type Hose adaptor
Diameter 65 to 90 (connector)mm
Duct Length 1.4m
Extractor Connector Ø65-90mm Male Taper
Nett Weight 3.61kg

Reviews

Be the first to submit a review

Trustpilot