Sealey DV3D 3-Way Drill Vice 100mm

MPN
DV3D
Brand
Sealey
EAN-13
5024209629102
Order Code
89-1719
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

3-Way mounting, on side, end or base. Recommended for use on any pillar drill, milling machine or surface grinder. Accurately ground surfaces ensure squareness in three planes.
  • 3-Way mounting, on side, end or base.
  • Recommended for use on any pillar drill, milling machine or surface grinder.
  • Accurately ground surfaces ensure squareness in three planes.
  • Model No. DV3D
Type Drill Press Vice
Jaw Width 100mm
Jaw Height 30mm
Jaw Opening 90mm
Lifetime Warranty No
Nett Weight 4.78kg
Overall Height 55mm
Throat Depth 30mm

Reviews

Be the first to submit a review

Trustpilot