Sealey DTB75 Duct Tape 75mm x 50m - Black

MPN
DTB75
Brand
Sealey
EAN-13
5054630344459
Order Code
94-5864
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Instant adhesion, even on rough and uneven surfaces. Provides a tough, water-resistant seal which makes it suitable for indoor and outdoor use. Does not leave any residue after it has been removed. Easy to unwind and easy to tear when applying the tape. Gloss black finish.
  • Instant adhesion, even on rough and uneven surfaces.
  • Provides a tough, water-resistant seal which makes it suitable for indoor and outdoor use.
  • Does not leave any residue after it has been removed.
  • Easy to unwind and easy to tear when applying the tape.
  • Gloss black finish.
  • Model No. DTB75
Type Gaffer, Duct, Cloth Tape
Width 75mm
Length 50m
Colour Black
Nett Weight 0.61kg

Reviews

Be the first to submit a review

Trustpilot