Sealey DSBC6 Battery Charger 12V, 6A, 230V, 1.8m Cable with Insulated Clamps

Order Code:

94-4728

Brand: Sealey MPN: DSBC6 EAN-13: 5054630307850
Qty Was Unit Price (Ex VAT)
1+ £31.00 £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayBack-order availability date - 24/04/2026

Compact 12V lead acid battery charger suitable for home and light workshop use. For use only with 12V lead acid batteries rated between 20 and 80Ah. Features easy-to-read ammeter to indicate the level of battery charge. Also features overheating, short and reverse polarity protection. Composite housing with carry handle. 1.8m Cable with insulated clamps.
  • Compact 12V lead acid battery charger suitable for home and light workshop use.
  • For use only with 12V lead acid batteries rated between 20 and 80Ah.
  • Features easy-to-read ammeter to indicate the level of battery charge.
  • Also features overheating, short and reverse polarity protection.
  • Effective output charge: 4.2A.
  • Composite housing with carry handle.
  • 1.8m Cable with insulated clamps.
  • Model No. DSBC6
  • • Compact 12V lead acid battery charger suitable for home and light workshop use. • For use only with 12V lead acid batteries rated between 20 and 80Ah. • Features easy-to-read ammeter to indicate the level of battery charge. • Also features overheating, short and reverse polarity protection. • Effective output charge: 4.2A. • Composite housing with carry handle. • 1.8m Cable with insulated clamps. • Model No. DSBC6
Type Battery Charger
Current 6A
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot