Sealey DPV6 Drill Vice Standard 150mm Jaw

MPN
DPV6
Brand
Sealey
EAN-13
5024209119757
Order Code
89-1712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £52.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cast construction with machined foot and articulated threaded handle. Fitted with replaceable steel jaws.
  • Cast construction with machined foot and articulated threaded handle.
  • Fitted with replaceable steel jaws.
  • Model No. DPV6
Type Drill Press Vice
Jaw Width 150mm
Jaw Opening 145mm
Lifetime Warranty No
Nett Weight 5.64kg
Overall Height 71mm
Throat Depth 30mm

Reviews

Be the first to submit a review

Trustpilot