Sealey DPV4 Drill Vice Standard 100mm Jaw

MPN
DPV4
Brand
Sealey
EAN-13
5024209119733
Order Code
89-1710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 100 despatched in 2 working days

Cast construction with machined foot and articulated threaded handle. Fitted with replaceable steel jaws.
  • Cast construction with machined foot and articulated threaded handle.
  • Fitted with replaceable steel jaws.
  • Model No. DPV4
Type Drill Press Vice
Jaw Width 100mm
Jaw Opening 110mm
Lifetime Warranty No
Nett Weight 3.12kg
Overall Height 61mm
Throat Depth 30mm

Reviews

Be the first to submit a review

Trustpilot