Sealey DPV3 Drill Vice Standard 75mm Jaw

MPN
DPV3
Brand
Sealey
EAN-13
5024209119726
Order Code
89-1709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Cast construction with machined foot and articulated threaded handle. Fitted with replaceable steel jaws.
  • Cast construction with machined foot and articulated threaded handle.
  • Fitted with replaceable steel jaws.
  • Model No. DPV3
Type Drill Press Vice
Jaw Width 75mm
Jaw Opening 75mm
Lifetime Warranty No
Nett Weight 2.07kg
Overall Height 56mm
Throat Depth 20mm

Reviews

Be the first to submit a review

Trustpilot