Sealey DL162 Dellonda Portable Power Station 1800W

MPN
DL162
Brand
Sealey
EAN-13
5054630483110
Order Code
94-5852
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £726.75 £685.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

High quality LiFePO4 battery can be charged and discharged 2000 times before it starts to lose performance. Power station can charge an average phone battery over 72 times or supply power to a car fridge for over 20hr (based on a 60W continuous draw). 12 Different outlets mean you are able to connect up to 12 devices at once. Smart power station provides performance data, remote control features and customisation options through the app. Built-in pull handle and wheels can be used to wheel the power station for easy transportation. Audible alarm will sound at 5% battery to help ensure you never run out of battery. When powering from the mains and an outage occurs, the unit will automatically swap to battery power. Power station features the required inputs to support charging via solar panels. Designed for use with Sealey ETFE Foldable Solar Panels - Model Nos SPP110 and SPP220.
  • High quality LiFePO4 battery can be charged and discharged 2000 times before it starts to lose performance.
  • Power station can charge an average phone battery over 72 times or supply power to a car fridge for over 20hr (based on a 60W continuous draw).
  • 12 Different outlets mean you are able to connect up to 12 devices at once.
  • Smart power station provides performance data, remote control features and customisation options through the app.
  • Built-in pull handle and wheels can be used to wheel the power station for easy transportation.
  • Audible alarm will sound at 5% battery to help ensure you never run out of battery.
  • When powering from the mains and an outage occurs, the unit with automatically swap to battery power.
  • Power station features the required inputs to support charging via solar panels. Designed for use with Sealey ETFE Foldable Solar Panels - Model Nos SPP110 and SPP220.
  • Features 12-Volt clamps.
  • Model No. DL162
Capacity 1226Wh
AC input voltage 230V ~ 50Hz, 10A, 1800W max.
AC socket (x3) Inverter mode (Bypass mode) 230V ~ 50Hz, 13A, 1800W max.(230V ~ 50Hz, 10A, 1800W max.)
Accessories 12V Car Accessory Socket Charger
Battery Capacity / Type 51.2V ? 24Ah (1226Wh) Lithium Phosphate (LiFeP04)
Car Charger Output 12.6V ? 10A, 126W max.
DC 5521 (x2) 12.6V ? 3A, 126Wmax.
Discharge (Charge) Temp Range -20 - 45°C (0 - 45°C)
Input DC 12/24V (Max. 8A), Solar Panel Input (Max. 1200W), Kettle Lead
IP Rating IP20
Maximum Output Current 3A
Nett Weight 19.18kg
Output 3 x 3-Pin 230V, 2 x USB 5V/2.4A, 2 x Quick Charge USB (Max. 18W), 2 x Quick Charge USB-C (Max. 100W), 12V Car Accessory Socket, 2 x DC5521
Solar /Car Input 13 - 45V ? 12A, 400W max.
USB - A1/A2 5V ? 3A, 9V ? 2A, 12V ? 1.5A, 18W max.
USB - A3/A4 5V ? 2.4A, 12W max.
USB - C1/C2 5/9/12/15V ? 3A, 20V ? 5A, 100W max.

Reviews

Be the first to submit a review

Trustpilot