Sealey DF760 Sheet Metal Folder Bench Mounting 760mm

MPN
DF760
Brand
Sealey
EAN-13
5024209619523
Order Code
89-1688
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Bench mounting sheet metal folder, fitted with mounting plates. Capable of bending up to 17 gauge steel sheet. Ideal for the small garage or restoration operation. Suitable clamps (not included) are required to secure the pressing plate for operation.
  • Ideal for the small garage or restoration operation.
  • Capable of bending up to 17 gauge steel sheet.
  • Suitable clamps (not included) are required to secure the pressing plate for operation.
  • Model No. DF760
Type Sheet metal folder bench mounting
Max Width 760mm
Capacity 760mm x 17 Gauge Sheet, Ø2mm Rod
Lifetime Warranty No
Nett Weight 12.39kg

Reviews

Be the first to submit a review

Trustpilot