Sealey DF600 Sheet Metal Folder Vice Mounting 600mm

MPN
DF600
Brand
Sealey
EAN-13
5024209382281
Order Code
89-1687
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £137.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Suitable for use in a sturdy bench mounted vice and capable of bending up to 22 gauge steel sheet. Ideal for small garage or restoration operation.
  • Suitable for mounting in a sturdy bench mounted vice (not included) and capable of bending up to 22 gauge steel sheet.
  • Suitable for small garage or restoration operation.
  • Model No. DF600
Type Sheet metal folder vice-mounting
Max Width 600mm
Capacity 600mm x 22 Gauge Sheet, Ø2mm Rod
Lifetime Warranty No
Nett Weight 9.13kg

Reviews

Be the first to submit a review

Trustpilot