Sealey DDE02 Ø135mm Drill Dust Extractor Nozzle

MPN
DDE02
Brand
Sealey
EAN-13
5054630266003
Order Code
94-5841
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £30.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Large bore diameter is suitable for large drill bits and core drills with a maximum size of Ø135mm. Maintains a clean and safer working environment. Dual air chamber provides suction to the wall as well as dust collection. Rubber seal keeps suction to the wall and stops dust from escaping. Adjustable hose nozzle can be swivelled so that user can reposition hose with ease during use. Hose nozzle is adaptable being able to fit hoses between Ø27mm and Ø58mm in diameter.
  • Large bore diameter is suitable for large drill bits and core drills with a maximum size of Ø135mm.
  • Maintains a clean and safer working environment.
  • Dual air chamber provides suction to the wall as well as dust collection.
  • Rubber seal keeps suction to the wall and stops dust from escaping.
  • Adjustable hose nozzle can be swivelled so that user can reposition hose with ease during use.
  • Hose nozzle is adaptable being able to fit hoses between Ø27mm and Ø58mm in diameter.
  • Model No. DDE02
Maximum Drilling Diameter Ø135mm
Nett Weight 0.8kg

Reviews

Be the first to submit a review

Trustpilot