Sealey DBG509 Dial Bore Gauge 35-50mm

MPN
DBG509
Brand
Sealey
EAN-13
5054630157271
Order Code
84-0448
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £78.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Precision mechanism with Ø58mm dial and locking rotating bezel, offering an accurate method of measuring a bore or detecting a taper or ovality. Will indicate the deviation from set size by up to 5mm with an accuracy of 0.01mm. Probe body, dial indicator, anvils and spacer rings are also included. Supplied in BMC.
  • Precision mechanism with Ø58mm dial and locking rotating bezel, offering an accurate method of measuring a bore or detecting a taper or ovality.
  • Measuring Range: 35-50mm.
  • Will indicate the deviation from set size by up to 5mm with an accuracy of 0.01mm.
  • Probe body, dial indicator, anvils and spacer rings are also included.
  • Supplied in BMC.
  • Model No. DBG509
Type Dial gauge set
Accuracy ± 0.01mm
Maximum Measurement 50mm
Dial Diameter Ø58mm
Lifetime Warranty No
Maximum Deviation Measurement with Stem 1mm
Maximum Deviation Measurement, Gauge 10mm
Measurement Range 35 to 50mm
Nett Weight 0.8kg
Range 35-50mm
Resolution 0.01mm

Reviews

Be the first to submit a review

Trustpilot