Sealey DBC300 Duraboot Stretch CVJ Boot Ø86-112mm

MPN
DBC300
Brand
Sealey
EAN-13
5051747889231
Order Code
89-9539
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Made from high quality neoprene that is resistant to grease, water, ozone, abrasion and extremes of temperature. Supplied with fitting kit including clips and grease sachet.
  • Made from high quality neoprene that is resistant to grease, water, ozone, abrasion and extremes of temperature.
  • Supplied with fitting kit including clips and grease sachet.
  • Joint Ø: 86-112mm.
  • Length: 119mm.
  • Model No. DBC300
Type Duraboot
Diameter 86 to 112mm
For Use With Cars
Joint Diameter 86-112mm
Length 119mm
Lifetime Warranty No
Material Neoprene
Nett Weight 0.17kg
Shaft Diameter n/a

Reviews

Be the first to submit a review

Trustpilot