Sealey DBC200 Duraboot Stretch CVJ Boot Ø73-95mm

MPN
DBC200
Brand
Sealey
EAN-13
5051747889224
Order Code
89-9538
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Made from high quality neoprene that is resistant to grease, water, ozone, abrasion and extremes of temperature. Supplied with fitting kit including clips and grease sachet.
  • Made from high quality neoprene that is resistant to grease, water, ozone, abrasion and extremes of temperature.
  • Supplied with fitting kit including clips and grease sachet.
  • Joint Ø: 73-95mm.
  • Length: 106mm.
  • Model No. DBC200
Type Duraboot
Diameter 73 to 95mm
For Use With Cars
Joint Diameter 73-95mm
Length 106mm
Lifetime Warranty No
Material Neoprene
Nett Weight 0.16kg
Shaft Diameter n/a

Reviews

Be the first to submit a review

Trustpilot