Sealey DAS151 Random Orbital Sander Variable Speed Dust-free 150mm 750W/230V

MPN
DAS151
Brand
Sealey
EAN-13
5051747327870
Order Code
89-5967
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Features variable speed control ranging from 4000-7000rpm. Rotating self-contained dust extraction port with dust collection bag. Alloy bevel gear head with composite motor housing. Supplied with Ø150mm hook-and-loop backing pad and side handle.
  • Features variable speed control ranging from 4000-7000rpm.
  • Rotating self-contained dust extraction.
  • Alloy bevel gear head with composite motor housing.
  • Supplied with Ø150mm hook-and-loop backing pad and side handle.
  • Model No. DAS151
Consumable Parts DAS151.V2-02 - Ø150mm Hook-and-Loop Backing Pad, DAS151.V2-49 - Sanding Pad, DAS151.V2-29 - Carbon Brush (pair)
Motor Power 750W
Nett Weight 2.5kg
Noise Power/Pressure 92/81dB(A)
No-Load Speed 4000-7000rpm
Orbit Size Ø3.5mm
Pad Size Ø150mm
Supply 230
Thread Size n/a
Vibration/Uncertainty 7.19/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot