Sealey DAS150PS Electric Palm Sander Ø150mm Variable Speed 350W/230V

MPN
DAS150PS
Brand
Sealey
EAN-13
5054511712827
Order Code
94-0200
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £175.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ergonomic and compact lightweight sander. Brushless motor with constant speed control even whilst under load. 7-Stage variable speed control. Digital display. Supplied with dust-free Ø150mm backing pad, four sanding discs and dust extraction hose.
  • Ergonomic and compact lightweight sander.
  • Brushless motor with constant speed control even whilst under load.
  • 7-Stage variable speed control.
  • Digital display.
  • Supplied with dust-free Ø150mm backing pad, four sanding discs and dust extraction hose.
  • Model No. DAS150PS
Motor Power 350W
Nett Weight 1.38kg
Noise Power/Pressure 90/80dB(A)
No-Load Speed 4000-10000rpm
Orbit Size Ø5mm
Pad Size Ø150mm
Replacement Parts PTC/150VA - DA Backing Pad for Hook-and-Loop Discs Ø145mm 5/16"UNF
Thread Size 5/16"UNF
Vibration/Uncertainty 3.221/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot