Sealey DAS149 Random Orbital Dual Action Sander Ø150mm 600W/230V

MPN
DAS149
Brand
Sealey
EAN-13
5051747964303
Order Code
84-9517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £102.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight, compact sander with variable speed control from 1500-6800rpm. Dual action orbit of Ø8mm helps cover more surface. Also suitable for polishing when fitted with Model No. PTC115VA516 Backing Pad (not included).
  • Lightweight, compact sander with soft start.
  • Variable speed control from 1500-6800rpm.
  • Dual action orbit of Ø8mm helps cover more surface during use.
  • On/off slide switch.
  • Soft grip for added comfort.
  • Supplied with 1.9m mains cable.
  • Also suitable for polishing when fitted with Model No. PTC115VA516 Backing Pad (not included).
  • Model No. DAS149
Type Random orbit sander
Voltage 230V
Power Output 600W
Consumable Parts Ø145mm DA Pad Hook-and-Loop 5/16"UNF - PTC/150VACarbon Brush - DAS149.04
Disc Diameter 150mm
Motor Power 600W
Nett Weight 2.3kg
Noise Power/Pressure 91/80dB(A)
No-Load Speed 1500-6800rpm
Optional Accessories PTC/150SA - Stick-On Backing Pad, PTC115VA516 - Hook-and-Loop Pad
Orbit Size Ø8mm
Pad Size Ø150mm
Replacement Parts PTC/150VA - Hook-and-Loop Backing Pad
Supply 230
Thread Size 5/16"UNF
Vibration/Uncertainty 2.3/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot