Sealey CWB101 Conical Wire Brush Ø100mm M14 x 2mm

MPN
CWB101
Brand
Sealey
EAN-13
5051747655805
Order Code
89-8335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for use with power tools up to the maximum rated rpm. Twisted steel filaments give more aggressive cleaning action - ideal for heavy rust removal.
  • Suitable for use with power tools up to the maximum rated rpm.
  • Twisted steel filaments give more aggressive cleaning action - ideal for heavy rust removal.
  • Model No. CWB101
Type Wire Brush
Material Steel wire
Diameter 100mm
Lifetime Warranty No
Maximum Speed 12500rpm
Nett Weight 0.24kg
Shank Diameter 14mm
Thread M14 x 2mm

Reviews

Be the first to submit a review

Trustpilot