Sealey CV6P Cross Vice 150mm Professional

MPN
CV6P
Brand
Sealey
EAN-13
5054511046311
Order Code
84-0743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £190.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fixed base (X + Y Axis) cast iron construction for strength and durability. Ideal for drilling and milling operations. Built with greater tolerances and finer threads with clear and accurate (±0.05mm) lateral and longitudinal scales, allowing more precise setting of the workpiece.
  • Fixed base (X + Y Axis) cast iron construction for strength and durability.
  • Ideal for drilling and milling operations.
  • Built with greater tolerances and finer threads with clear and accurate (±0.05mm) lateral and longitudinal scales, allowing more precise setting of the workpiece.
  • Jaw Width/Depth/Opening: 150/40/135mm.
  • Lateral/Longitudinal Travel: 110/150mm.
  • Model No. CV6P
Type Bench Vice
Jaw Width 150mm
Jaw Opening 135mm
Lifetime Warranty No
Nett Weight 15kg
Overall Height 170mm
Throat Depth 40mm
Travel Longitudinal; 110mm, Lateral; 150mm

Reviews

Be the first to submit a review

Trustpilot