Sealey CV601 Elbow Connector Socket Set 3/8"Sq Drive 5pc

MPN
CV601
Brand
Sealey
EAN-13
5054630447815
Order Code
43-4306
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £20.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel socket set with satin chrome finish. Featuring specialist U-shaped cut out designed to fit over elbow connectors. 6-point Hex drive, suitable for most L-type fixings. Length: 50mm. Supplied in storage case.
  • Chrome Vanadium steel socket set with satin chrome finish.
  • Featuring specialist U-shaped cut out designed to fit over elbow connectors.
  • 6-Point Hex drive suitable for most L-type fixings.
  • Contents: 12, 14, 17, 19, 22mm.
  • Length: 50mm.
  • Supplied in storage case.
  • Model No. CV601
Type Exhaust Tools
Nett Weight 0.66kg

Reviews

Be the first to submit a review

Trustpilot