Sealey CV50 Dovetail Hobby Vice 50mm

MPN
CV50
Brand
Sealey
EAN-13
5054630203626
Order Code
94-3173
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Portable vice, ideal for home, workshop and professional use. Perfect for woodworking, sawing, drilling, metalworking, sanding or planing. 360° Swivel base, perfect for a wide range of clamping angles. Rotate the vice into the perfect position to work on. Fitted with a bench clamp, making it quick and easy to install and remove from any workbench.
  • Portable vice, ideal for home, workshop and professional use. Perfect for woodworking, sawing, drilling, metalworking, sanding or planing.
  • 360° Swivel base, perfect for a wide range of clamping angles. Rotate the vice into the perfect position to work on.
  • Bench clamp, making it quick and easy to install and remove from any workbench. Can be used both indoors and outdoors.
  • 50mm vice opening and 50mm wide jaw.
  • Model No. CV50
Type Bench Vice
Jaw Width 50mm
Jaw Opening 50mm
Lifetime Warranty No
Nett Weight 1.5kg
Optional Accessories N/A
Overall Height 215MM

Reviews

Be the first to submit a review

Trustpilot