Sealey CV4 Compound Cross Vice 100mm

MPN
CV4
Brand
Sealey
EAN-13
5054511862614
Order Code
89-1659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £111.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Swivel base compound cross vice (X + Y Axis) with scale on base. Cast iron construction with precision machined compound slides. Fitted with replaceable steel jaws, locking slides and Metric calibrated lead screws. Suitable for both drilling and milling tasks.
  • Swivel base compound cross vice (X + Y Axis) with scale on base.
  • Cast construction with precision machined compound slides.
  • Fitted with replaceable steel jaws, locking slides and Metric calibrated lead screws.
  • Suitable for both drilling and milling tasks.
  • Model No. CV4
Type Bench Vice
Jaw Width 100mm
Jaw Opening 90mm
Lifetime Warranty No
Nett Weight 12.5kg
Overall Height 168mm
Throat Depth 38mm
Travel 205mm

Reviews

Be the first to submit a review

Trustpilot