Sealey CV200E Vice 200mm Fixed Base

MPN
CV200E
Brand
Sealey
EAN-13
5054630015366
Order Code
89-5672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £98.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Bench mounting vices with cast iron body and replaceable, serrated, steel jaws. Features smooth rolled thread for accurate clamping and an anvil. Suitable for workshop, garage and machine shop use. 2 Year guarantee* against breakage.
  • Bench mounting vice with cast iron body and replaceable, serrated, steel jaws.
  • Smooth rolled thread for accurate clamping.
  • Model features an anvil.
  • Suitable for workshop, garage and machine shop use.
  • 200mm Jaw opening.
  • 2 Year guarantee* against breakage.
  • Model No. CV200E
Type Bench Vice
Jaw Width 200mm
Clamping Force kg/m² 2400
Jaw Opening 200mm
Lifetime Warranty No
Nett Weight 22kg
Overall Height 260mm

Reviews

Be the first to submit a review

Trustpilot