Sealey CV150E Vice 150mm Fixed Base

MPN
CV150E
Brand
Sealey
EAN-13
5054630015359
Order Code
89-5671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £75.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Bench mounting vices with cast iron body and replaceable, serrated, steel jaws. Features smooth rolled thread for accurate clamping and an anvil. Suitable for workshop, garage and machine shop use. 2 Year guarantee* against breakage.
  • Bench mounting vice with cast iron body and replaceable, serrated, steel jaws.
  • Smooth rolled thread for accurate clamping.
  • Model features an anvil.
  • Suitable for workshop, garage and machine shop use.
  • 150mm Jaw opening.
  • 2 Year guarantee* against breakage.
  • Model No. CV150E
Type Bench Vice
Jaw Width 150mm
Clamping Force kg/m² 1900
Jaw Opening 150mm
Lifetime Warranty No
Nett Weight 15kg
Overall Height 220mm

Reviews

Be the first to submit a review

Accessories


Trustpilot