Sealey CV128 Groove Axle Nut Socket for MAN/Mercedes 3/4"Sq Dri

MPN
CV128
Brand
Sealey
EAN-13
5054630554438
Order Code
43-4556
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £122.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Molybdenum, drop-forged, 6-stud impact socket designed for the removal and refitting of axle nut found on MAN TGA and Mercedes trucks.
  • Manufactured from drop-forged Chrome Molybdenum steel.
  • 6-Stud impact socket.
  • Designed for the removal and refitting of axle nut found on MAN TGA and Mercedes trucks.
  • Size: 101-110mm.
  • Model No. CV128
Type Steering, Hub & Suspension
Drive Size 3/4in
Applications MAN TGA, Mercedes Truck
Drive 3/4"Sq, 60mm Hex
Inner Diameter Ø101mm
Nett Weight 2.5kg
Outer Diamter Ø110mm
Stud Width 12mm

Reviews

Be the first to submit a review

Trustpilot