Sealey CV125E Vice 125mm Fixed Base

MPN
CV125E
Brand
Sealey
EAN-13
5054630015380
Order Code
89-5670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £66.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Bench mounting vices with cast iron body and replaceable, serrated, steel jaws. Features smooth rolled thread for accurate clamping and an anvil. Suitable for workshop, garage and machine shop use. 2 Year guarantee* against breakage.
  • Bench mounting vice with cast iron body and replaceable, serrated, steel jaws.
  • Smooth rolled thread for accurate clamping.
  • Model features an anvil.
  • Suitable for workshop, garage and machine shop use.
  • 125mm Jaw opening.
  • 2 Year guarantee* against breakage.
  • Model No. CV125E
Type Bench Vice
Jaw Width 125mm
Clamping Force kg/m² 1500
Jaw Opening 125mm
Lifetime Warranty No
Nett Weight 9.7kg

Reviews

Be the first to submit a review

Trustpilot