Sealey CV100E Vice 100mm Fixed Base

MPN
CV100E
Brand
Sealey
EAN-13
5054630015595
Order Code
89-5669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £53.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Bench mounting vices with cast iron body and replaceable, serrated, steel jaws. Features smooth rolled thread for accurate clamping and an anvil. Suitable for workshop, garage and machine shop use. 2 Year guarantee* against breakage.
  • Bench mounting vice with cast iron body and replaceable, serrated, steel jaws.
  • Smooth rolled thread for accurate clamping.
  • Model features an anvil.
  • Suitable for workshop, garage and machine shop use.
  • 100mm Jaw opening.
  • 2 Year guarantee* against breakage.
  • Model No. CV100E
Type Bench Vice
Jaw Width 100mm
Clamping Force kg/m² 1300
Jaw Opening 100mm
Lifetime Warranty No
Nett Weight 5.4kg
Overall Height 140mm

Reviews

Be the first to submit a review

Trustpilot