Sealey CV045 Rear Axle Nut Socket for Mercedes-Benz Sprinter

MPN
CV045
Brand
Sealey
EAN-13
5054630384899
Order Code
94-5813
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Molybdenum 6-stud socket. Designed for the grooved nut on the Mercedes-Benz Sprinter rear axle. Fits OE groove nut - Part No. A970 356 0026.
  • Chrome Molybdenum.
  • 6-Stud socket.
  • Designed for the grooved nut on the Mercedes-Benz Sprinter rear axle.
  • Fits OE groove nut - Part No. A970 356 0026.
  • Model No. CV045
Type Rear Axle Nut Socket
Application(s) Mercedes Sprinter
Drive 1/2"Sq
Inner Diameter Ø68mm
Nett Weight 1.44kg
Outer diameter Ø82mm
Socket SIZE - 68mm
Stud Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot