Sealey CV024 Axle Nut Socket - Iveco 110mm H36 Drive

MPN
CV024
Brand
Sealey
EAN-13
5054630474583
Order Code
89-8859
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £192.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Drop-forged Chrome Molybdenum steel. 12-point, high-impact socket. Designed for the removal of axle nut found on Iveco Eurotech-Cursor. Black Phosphate finish for corrosion resistance.
  • Drop-forged Chrome Molybdenum steel.
  • 12-point, high-impact socket.
  • Designed for the removal of axle nut found on Iveco Eurotech-Cursor.
  • Black Phosphate finish for corrosion resistance.
  • Model No. CV024
Type Axle nut socket
Application(s) Iveco; Eurotech-Cursor
Diameter 110mm
Drive 36mm Hex
Lifetime Warranty No
Nett Weight 2.6kg
Size 110mm, 12-point

Reviews

Be the first to submit a review

Trustpilot