Sealey CV021 Axle Lock Nut Socket 133-145mm 3/4"Sq Drive

Order Code:

89-8869

Brand: Sealey MPN: CV021 EAN-13: 5051747741843
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £262.57 £158.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Chrome Molybdenum, drop forged, 6-tooth impact socket with detachable inner location sleeve. Designed for lock nut fitted to MAN TGA axles.

Model NoCV021
Nett Weight:4.70Kg
Drive:3/4"Sq, 60mm Hex
Inner Diameter:Ø133mm
Outer Diameter:Ø145mm
Stud Diameter:Ø117mm
Tooth Width:11mm
Applications:MAN TGA Axle
Sleeve:
Inner Diameter:Ø60mm
Outer Diameter:Ø66mm
Length:115mm

Type Axle nut socket
Diameter 145mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot