Sealey CV020 Axle Lock Nut Socket 105-125mm 3/4"Sq Drive

MPN
CV020
Brand
Sealey
EAN-13
5054630471094
Order Code
89-8868
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £169.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Molybdenum steel, drop-forged, 6-stud socket with locating tube. Designed for grooved lock nut fitted to Mercedes Actros rear axle and HL/HL 8 (Hypoid) axles.
  • Drop-forged, Chrome Molybdenum steel.
  • 6-stud socket with locating tube.
  • Designed for grooved lock nut fitted to Mercedes Actros rear axle and HL/HL 8 (Hypoid) axles.
  • Model No. CV020
Type Axle nut socket
Diameter 125mm
Drive 3/4"Sq
Lifetime Warranty No
Nett Weight 2.9kg
Outer Diameter Ø125mm
Stud Diameter Ø116mm
Stud Width 10mm

Reviews

Be the first to submit a review

Trustpilot