Sealey CV015 Axle Nut Socket - Mercedes Benz 95mm H36 Drive

MPN
CV015
Brand
Sealey
EAN-13
5054511418798
Order Code
89-8865
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £183.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Molybdenum, drop-forged, 12-point, high-impact socket designed for the removal of Mercedes trailer axle nut.
  • Chrome Molybdenum, drop-forged, 12-point, high-impact socket designed for the removal of Mercedes trailer axle nut.
  • Model No. CV015
Type Axle nut socket
Application(s) Mercedes; Trailer Axle Nut
Diameter 95mm
Drive 36mm Hex
Lifetime Warranty No
Nett Weight 3.6kg
Size 95mm, 12pt

Reviews

Be the first to submit a review

Trustpilot