Sealey CTI140 Rechargeable Tyre Inflator & Power Bank with Worklight 12V

MPN
CTI140
Brand
Sealey
EAN-13
5054630460708
Order Code
43-4618
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for inflating tyres on cars, vans, 4x4s, motorcycles and bicycles. Supplied with 12V plug for alternative power option when battery has run flat. Power bank with USB output (5V/2A). Maximum pressure 120psi, units in psi, kPa, kg/cm² and bar. Auto-stop feature. Airflow 0.68cfm 19L/min with an inflation time 0-30psi in 261sec (175/70/R13). Backlit LED digital display. 1W SMD LED Worklight with strobe and SOS light. Accessory kit includes 170mm extension tube with Schrader connection, Presta type adaptor, ball spike, inflatable adaptor, USB charging cable and storage bag.
  • Inflate tyres anywhere with no 12V socket required.
  • USB output keeps devices charged on the go.
  • Suitable for cars, bikes, and more, up to 120psi. Pressure displayed in psi, kPa, kg/cm² and bar.
  • Stops automatically at your preset pressure.
  • 0-30psi In just 261 seconds with an efficient airflow of 0.68cfm.
  • Backlit screen for clear readings anytime.
  • Strobe and SOS modes for emergencies.
  • Includes 12V plug for backup power in vehicles.
  • Supplied with 170mm extension tube with Schrader connection, Presta type adaptor, ball spike, inflatable adaptor, USB charging cable and storage bag.
  • Model No. CTI140
Type Steering, Hub & Suspension
12V Accessory Plug Length 3.1m
Accuracy ±1%
Airflow 0.68cfm 19L/min
Battery 2000mAh (x2)
Battery Charge Time 3hr
Battery Run Time 30mins
Hose Length 170mm
Inflation Time 0-30psi in 261sec (175/70/R13)
Maximum Air Supply 120psi
Maximum Current 10A
Nett Weight 0.54kg
Pressure Units psi, kPa, kg/cm² and bar
USB Output 5V/2A

Reviews

Be the first to submit a review

Trustpilot