Sealey CTI130 Tyre Inflator & Power Bank with Worklight Rechargeable

MPN
CTI130
Brand
Sealey
EAN-13
5054630472459
Order Code
43-4067
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rechargeable unit for portability and quick inflation anywhere. Power bank with USB output (5V/1A), for charging mobile phones and portable devices. Suitable for inflating tyres on cars, vans, 4x4s, motorcycles and bicycles. Pressure units psi, kPa, kg/cm² and bar. Auto-stop feature. Airflow 0.68CFM 19L/min with an inflation time 0-30psi in 342sec (175/70/R13). Backlit LCD digital display. 1W SMD LED work light with strobe and SOS light. Accessory kit includes a 150mm extension tube with Schrader connection, Presta type adaptor, ball spike, inflatables adaptor and a USB charging cable.
  • Rechargeable unit for portability and quick inflation anywhere.
  • Power bank with USB output 5V 1A ideal for charging mobile phones and portable devices.
  • Suitable for inflating tyres on cars, vans, 4x4s, motorcycles and bicycles.
  • Maximum pressure 120psi.
  • Pressure units psi, kPa, kg/cm² and bar.
  • Auto-stop feature.
  • Airflow 0.68cfm 19L/min with an inflation time 0-30psi in 342sec(175/70/R13).
  • Backlit LCD digital display.
  • 1W SMD LED worklight with strobe and SOS light.
  • Accessory Kit includes: 150mm Extension Tube with Schrader Connection, Presta Type Adaptor, Ball Spike, Inflatables Adaptor and a USB Charging Cable.
  • Model No. CTI130
Type Steering, Hub & Suspension
Airflow 0.68cfm 19L/Min
Battery 2000mAh (x2)
Battery Charge Time 3hr
Battery Run Time 20mins
Hose Length 150mm
Inflation Time 0-30psi in 342sec (175/70/R13)
Maximum Air Supply 120psi
Maximum Current 6A
Nett Weight 0.50kg
USB Output 5V/1A

Reviews

Be the first to submit a review

Trustpilot