Sealey CTI120 Compact Rechargeable Tyre Inflator & Powerbank with Work Light

MPN
CTI120
Brand
Sealey
EAN-13
5054511526271
Order Code
94-2379
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact digital tyre inflator with output of 12L/min. Pressure gauge reads up to 120psi (kPa, kg/cm² and bar equivalents). 140mm Extension tube with Schrader connection. Micro USB rechargeable (cable supplied). USB output for charging mobile phone etc. (5V/2A). Supplied with sports ball pin adaptor, balloon/inflatables adaptor and also a Presta valve adaptor for road bicycle tyres. Built-in 1W SMD LED for ease of use at night. Preset the desired psi to begin operation and unit will cut-out automatically once that pressure is reached. Auto-cut-out if hose kinks, to avoid damage to pump.
  • Digital tyre inflator with output of 12L/min.
  • Maximum Pressure: 120psi.
  • Pressure gauge reads psi, kPa, kg/cm² and bar.
  • 140mm Extension tube with Schrader connection.
  • Micro USB rechargeable (cable supplied).
  • USB output for charging mobile phone etc. (5V/2A).
  • Supplied with sports ball pin adaptor, balloon/inflatables adaptor and also a Presta valve adaptor for road bicycle tyres.
  • Built-in 1W SMD LED for ease of use at night.
  • Preset the desired pressure, unit will stop automatically once pressure is reached.
  • Auto-cut-out if hose kinks, to avoid damage to pump.
  • Model No. CTI120



Type Tyre Inflator
Airflow 0.42cfm/12L/min
Battery 2000mAh 22.2Wh
Hose Length 140mm
Maximum Pressure 120psi
Nett Weight 0.46kg
Typical Inflation Time 0-30psi in 619sec (175/70/R13)
USB Output 5V/2A

Reviews

Be the first to submit a review

Trustpilot