Sealey CSC7 Van Seat Protector Set 2pc Heavy-Duty

MPN
CSC7
Brand
Sealey
EAN-13
5051747733824
Order Code
89-8791
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Set includes driver and twin passenger reusable seat covers. Manufactured from a heavy-duty waterproof nylon. Ideal for protecting the vehicles interior from dirt, grease and oil, as well as food and drink spills. Also helps to protect against general wear and tear of a vehicles interior when getting in or out. Ideal protection against dirty overalls.
  • Set includes driver and twin passenger reusable seat covers.
  • Manufactured from a heavy-duty waterproof nylon.
  • Ideal for protecting the vehicles interior from dirt, grease and oil, as well as food and drink spills.
  • Also helps to protect against general wear and tear of a vehicles interior when getting in or out.
  • Ideal protection against dirty overalls.
  • Single Seat Dimensions: Back (H x W); 900 x 700mm, Base (W x D); 700 x 600mm.
  • Double Seat Dimensions Back (H x W); 900 x 1100mm, Base(W x D) ; 1100 x 550mm.
  • Model No. CSC7
Type Seat protector
Nett Weight 1.33kg

Reviews

Be the first to submit a review

Trustpilot