Sealey CP40VCSKIT Chainsaw Kit 40V 4Ah SV20 Series 35cm

MPN
CP40VCSKIT
Brand
Sealey
EAN-13
5054630450778
Order Code
94-5792
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £210.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort. Operates using 2 x 20V batteries from the Sealey SV20 Series (batteries must be of the same Ah rating). Tool-less chain tensioning and built-in chain lubrication. 2-Stage operation and automatic cut-off for safety whilst working. Oregon chain and bar set.
  • Part of the SV20 Series designed for the professional, offering heavy-duty, high performance, durable tools with lightweight composite designs for superior control and comfort.
  • 40V motor powered by 2 x 20V batteries, delivering a higher output while remaining fully compatible with the SV20 Series power tool range (batteries must have the same Ah rating).
  • Tool-less chain tensioning and built-in chain lubrication.
  • 2-Stage operation and automatic cut-off for safety whilst working.
  • Oregon chain and bar set.
  • Package includes:
  • Model No. - Description
  • CP40VCS - SV20 Series 35cm Chainsaw 40V - Body Only
  • CP20VBP4 - SV20 Series Power Tool Battery 20V 4Ah (x2)
  • CP20VMC2 - SV20 Series Fast Charge Dual Battery Charger 20V
  • Model No. CP40VCSKIT
Bar Length 350mm
Chain Pitch 3/8"
Chain Speed 0-19m/s
Noise Power/Pressure 105/93dB(A)
No-Load Speed 10000rpm
Supply 20V 4Ah x 2
Vibration/Uncertainty 3.58/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot